Bourns PWR220-4SAR050J technical specifications.
| Package/Case | TO-220-4 |
| Contact Plating | Copper, Tin |
| Depth | 4mm |
| Height | 17.33mm |
| Length | 10.16mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Terminations | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | PWR220 S |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220-4SAR050J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.