Through-hole metal foil resistor with 50mΩ resistance and 5% tolerance, rated for 300V and 15W maximum power dissipation. Features a TO-220 package with radial terminations, copper/tin contact plating, and a lead diameter of 0.76mm with a 2.54mm lead pitch. Operating temperature range is -40°C to 130°C. Dimensions include 10.16mm length, 4mm width, 4mm depth, and 17.3mm height.
Bourns PWR220-4SBR050J technical specifications.
| Package/Case | TO-220 |
| Construction | Rectangular |
| Contact Plating | Copper, Tin |
| Depth | 4mm |
| Height | 17.3mm |
| Lead Diameter | 0.76mm |
| Lead Pitch | 2.54mm |
| Length | 10.16mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | PWR220 S |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220-4SBR050J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.