
The PWR220T-20-1002J is a through-hole fixed resistor from Bourns with a maximum power dissipation of 20W and a resistance of 10kR. It is available in a TO-220-2 package and is compliant with the RoHS directive. The resistor operates within a temperature range of -55°C to 155°C and features automotive AEC-Q200 certification.
Bourns PWR220T-20-1002J technical specifications.
| Package/Case | TO-220-2 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | PWR220T-20 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-20-1002J to view detailed technical specifications.
No datasheet is available for this part.
