Bourns PWR220T-20-2001F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 14.63 |
| Tolerance | 1 |
| Package Width | 10.1 |
| Package Height | 4 |
| Resistance | 2000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PWR220T-20-2001F to view detailed technical specifications.
No datasheet is available for this part.