Bourns PWR220T-20-3300J technical specifications.
| Package/Case | TO-220-2 |
| Construction | Rectangular |
| Depth | 4mm |
| Features | Automotive AEC-Q200 |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | PWR220T-20 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-20-3300J to view detailed technical specifications.
No datasheet is available for this part.