The PWR220T-20-50R0J is a through-hole resistor with a 50 ohm resistance value and 5% tolerance. It has a maximum voltage rating of 250V and is constructed using thick film technology. The resistor is available in a TO-220 package and is suitable for operation between -55°C and 155°C.
Bourns PWR220T-20-50R0J technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Package Type | TO-220 |
| Package/Case | TO-220 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 10.1 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 14.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.72 |
| Lead Length (mm) | 13.72 |
| Resistance Value | 50Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 250V |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 32997 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PWR220T-20-50R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.