The PWR220T-20-5R00J is a 20W through-hole fixed resistor with a 5% tolerance, packaged in a TO-220-2 case. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 20W. It is available in rail or tube packaging and is RoHS compliant.
Bourns PWR220T-20-5R00J technical specifications.
| Package/Case | TO-220-2 |
| Features | Automotive AEC-Q200 |
| Height | 4mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | PWR220T-20 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-20-5R00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.