Bourns PWR220T-35-1100J technical specifications.
| Package/Case | TO-220 |
| Features | Automotive AEC-Q200 |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 110R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | PWR220T-35 |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-35-1100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.