Bourns PWR220T-35-1502J technical specifications.
| Package/Case | TO-220-2 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-35-1502J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.