The Bourns PWR220T-35-27R0J is a through-hole fixed resistor with a 27 ohm resistance and 5% tolerance. It features a TO-220-2 package and is designed for automotive applications, meeting AEC-Q200 standards. The resistor operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 35 watts. It is packaged in rail or tube form and is compliant with RoHS regulations.
Bourns PWR220T-35-27R0J technical specifications.
| Package/Case | TO-220-2 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-35-27R0J to view detailed technical specifications.
No datasheet is available for this part.