The PWR221-2FB3300F is a through-hole fixed resistor from Bourns with a voltage rating of 2kV and a resistance of 330 ohms. It features a rectangular construction and a TO-221 package, with a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. The resistor is available in a packaging of 50 units per rail/Tube and has a tolerance of 1%. It is suitable for use in high-temperature applications.
Bourns PWR221-2FB3300F technical specifications.
| Package/Case | TO-221 |
| Construction | Rectangular |
| Depth | 4mm |
| Height | 18.3mm |
| Lead Pitch | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 330R |
| Series | PWR220/PWR221 F |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221-2FB3300F to view detailed technical specifications.
No datasheet is available for this part.