Bourns PWR221-2FC1000F technical specifications.
| Package/Case | TO-221 |
| Construction | Rectangular |
| Depth | 4mm |
| Height | 0.72inch |
| Lead Pitch | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | PWR221 F |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221-2FC1000F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.