Bourns PWR221T-30-1001F technical specifications.
| Package/Case | TO-220-2 |
| Height | 16.26mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-1001F to view detailed technical specifications.
No datasheet is available for this part.