The PWR221T-30 is a through-hole resistor with a radial termination and a voltage rating of 2kV. It has a resistance of 100kR with a tolerance of 5%. The resistor is packaged in a rail or tube with 50 units per package. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Bourns PWR221T-30-1003J technical specifications.
| Height | 16.26mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-1003J to view detailed technical specifications.
No datasheet is available for this part.