Bourns PWR221T-30-2500F technical specifications.
| Package/Case | TO-220-2 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 250R |
| Series | PWR221T-30 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-2500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.