Through-hole thick film resistor with 3.3 Ohm resistance and 5% tolerance. Features 30W maximum power dissipation and a 2kV voltage rating, with a 250V DC rated voltage. Housed in a TO-220 package, this component offers radial termination and is automotive AEC-Q200 qualified. Operating temperature range spans from -55°C to 150°C.
Bourns PWR221T-30-3R30J technical specifications.
| Package/Case | TO-220 |
| Features | Automotive AEC-Q200 |
| Height | 16.26mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 3.3R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-3R30J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.