Through-hole thick film resistor with 47 Ohm resistance and 5% tolerance. Features a 30W maximum power dissipation and a 2kV voltage rating, with a DC rated voltage of 250V. Housed in a TO-220 package with radial terminals and a 5.08mm terminal pitch. Operating temperature range from -55°C to 150°C.
Bourns PWR221T-30-47R0J technical specifications.
| Package/Case | TO-220 |
| Height | 0.76inch |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 0.41inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-47R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.