The PWR221T-30-8R00F is a thick film fixed resistor with a resistance of 8 ohms and a tolerance of 1%. It has a maximum power dissipation of 30 watts and a voltage rating of 250 volts. The resistor is packaged in a TO-220 case and is designed for through hole mounting. It has an operating temperature range of -55°C to 150°C and is RoHS compliant.
Bourns PWR221T-30-8R00F technical specifications.
| Package/Case | TO-220 |
| Height | 0.76inch |
| Lead Pitch | 5.08mm |
| Length | 0.41inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-8R00F to view detailed technical specifications.
No datasheet is available for this part.