Bourns PWR221T-30-R075J technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.76inch |
| Length | 0.41inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-R075J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
