Bourns PWR221T-50-1000F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10.41 |
| Tolerance | 1 |
| Package Width | 3.18 |
| Package Height | 16.26 |
| Resistance | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PWR221T-50-1000F to view detailed technical specifications.
No datasheet is available for this part.