Bourns PWR221T-50-6R00F technical specifications.
| Package/Case | TO-220-2 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 6R |
| Series | PWR221T-50 |
| Tolerance | 1% |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns PWR221T-50-6R00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.