Bourns PWR2615N30R1F technical specifications.
| Package/Case | Molded |
| Features | Moisture Resistant |
| Height | 0.142inch |
| Length | 0.26inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 30.1R |
| RoHS Compliant | Yes |
| Series | PWR2615 |
| Tolerance | 1% |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR2615N30R1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.