Bourns PWR2615NR200JE technical specifications.
| Case Code (Imperial) | 2615 |
| Case Code (Metric) | 6639 |
| Package/Case | 2615 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.142inch |
| Length | 0.26inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | PWR2615 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 58V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR2615NR200JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.