Wirewound SMD chip resistor, 10 Ohm resistance with 1% tolerance. Features 1W power dissipation in a 2615 (6639 Metric) case code, measuring 6.6mm L x 3.9mm W x 3.2mm H. Operating temperature range from -55°C to 275°C, with a voltage rating of 58V. Moisture resistant and RoHS compliant.
Bourns PWR2615W10R0F technical specifications.
| Case Code (Imperial) | 2615 |
| Case Code (Metric) | 6639 |
| Package/Case | 2615 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 3.2mm |
| Length | 6.6mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | PWR2615 |
| Technology | WIRE WOUND |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 58V |
| DC Rated Voltage | 58V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR2615W10R0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.