Surface mount wire wound chip resistor featuring 15mR resistance with 1% tolerance. This component offers a 1W maximum power dissipation and a 58V voltage rating, operating across a wide temperature range of -55°C to 275°C. Constructed with tin contact plating and a 2615 case code (6639 metric), it measures 6.6mm in length, 3.9mm in width, and 3.2mm in height, with a depth of 3.9mm. Designed for moisture resistance and RoHS compliance, it is supplied in bulk packaging.
Bourns PWR2615WR015F technical specifications.
| Case Code (Imperial) | 2615 |
| Case Code (Metric) | 6639 |
| Package/Case | 2615 |
| Contact Plating | Tin |
| Depth | 3.9mm |
| Features | Moisture Resistant |
| Height | 3.2mm |
| Length | 6.6mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | PWR2615 |
| Technology | WIRE WOUND |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 58V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR2615WR015F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.