20W SMD thick film chip resistor with 12 Ohm resistance and 5% tolerance, featuring a TO-263-3 package. This component offers a 250V DC rated voltage and operates across a wide temperature range from -55°C to 155°C. Designed for surface mount technology, it boasts copper and tin contact plating and is automotive AEC-Q200 qualified. Dimensions include a length of 10.1mm, width of 10.4mm, and height of 4.88mm.
Bourns PWR263S-20-12R0J technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Copper, Tin |
| Depth | 15.39mm |
| Features | Automotive AEC-Q200 |
| Height | 4.88mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | PWR263S-20 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 10.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns PWR263S-20-12R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.