20W thick film chip resistor with 130kΩ resistance and 5% tolerance, housed in a TO-263-3 (D2PAK) package. Features include automotive AEC-Q200 qualification, 250V DC rated voltage, and a wide operating temperature range of -55°C to 155°C. Contact plating is copper with tin, and the component is designed for SMD/SMT termination.
Bourns PWR263S-20-1303J technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Copper, Tin |
| Depth | 15.39mm |
| Features | Automotive AEC-Q200 |
| Height | 0.192inch |
| Length | 0.398inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 130kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | PWR263S-20 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.409inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns PWR263S-20-1303J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.