Bourns PWR263S-20-47R0FE technical specifications.
| Package/Case | TO-263-3 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| Series | PWR263S-20 |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR263S-20-47R0FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.