Surface mount thick film chip resistor with 5.6 Ohm resistance and 1% tolerance. Features 20W maximum power dissipation and 250V voltage rating. Designed for automotive applications with AEC-Q200 qualification. Packaged in a TO-263-3 (D2PAK) surface mount package with gull wing terminations. Operating temperature range from -55°C to 155°C.
Bourns PWR263S-20-5R60F technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Copper, Tin |
| Depth | 15.39mm |
| Features | Automotive AEC-Q200 |
| Height | 4.88mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 5.6R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | PWR263S-20 |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Gull Wing |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR263S-20-5R60F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.