Bourns PWR263S-35-1001FE technical specifications.
| Package/Case | TO-263-3 |
| Height | 0.192inch |
| Length | 0.398inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | PWR263S-35 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR263S-35-1001FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.