
Automotive-qualified thick film chip resistor, 15 Ohm resistance with 1% tolerance. Features 35W power dissipation, 250V voltage rating, and a D2PAK (TO-263) surface-mount package with gull-wing terminals. Operating temperature range from -55°C to 155°C, with a temperature coefficient of ±100ppm/°C. Rectangular construction with dimensions of 10.1mm (L) x 4.5mm (W) x 15.39mm (D) and a terminal pitch of 5.08mm.
Bourns PWR263S-35-15R0F technical specifications.
| Package/Case | D2PAK |
| Construction | Rectangular |
| Depth | 15.39mm |
| Features | Automotive AEC-Q200 |
| Height | 10.4mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | PWR263S-35 |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns PWR263S-35-15R0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
