Bourns PWR263S-35-27R0JE technical specifications.
| Package/Case | D2PAK |
| Height | 10.4mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 27R |
| Resistor Type | Thick Film |
| Series | PWR263S-35 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR263S-35-27R0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.