
The PWR263S-35-4700FE is a 250V 470R 1% chip resistor available in a D2PAK package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a tape and reel packaging with a quantity of 500 units. It is a surface mount device (SMD/SMT) with dimensions of 10.4mm in height, 10.1mm in length, and 4.5mm in width.
Bourns PWR263S-35-4700FE technical specifications.
| Package/Case | D2PAK |
| Height | 10.4mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Series | PWR263S-35 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR263S-35-4700FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.