Automotive-grade thick film chip resistor, 4 Ohm resistance with 1% tolerance, rated for 35W maximum power dissipation and 250V DC. Features a D2PAK (TO-263) surface mount package with gull-wing terminations, operating across a wide temperature range of -55°C to 155°C. This component meets AEC-Q200 automotive qualification standards.
Bourns PWR263S-35-4R00F technical specifications.
| Package/Case | D2PAK |
| Depth | 4.5mm |
| Features | Automotive AEC-Q200 |
| Height | 10.4mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 4R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | PWR263S-35 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR263S-35-4R00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.