Automotive-grade thick film chip resistor with 56 Ohm resistance and 5% tolerance. Features 35W maximum power dissipation and a 250V voltage rating. Housed in a D2PAK package with gull-wing SMD terminations, operating from -55°C to 155°C. AEC-Q200 qualified for automotive applications.
Bourns PWR263S-35-56R0J technical specifications.
| Package/Case | D2PAK |
| Depth | 4.5mm |
| Features | Automotive AEC-Q200 |
| Height | 10.4mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 56R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | PWR263S-35 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns PWR263S-35-56R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.