35W, 0.27 Ohm, 1% tolerance thick film chip resistor in a TO-263-3 (D2PAK) surface-mount package. Features include a 250V voltage rating, operating temperature range of -55°C to 155°C, and automotive AEC-Q200 qualification. Tin contact plating and RoHS compliance are standard.
Bourns PWR263S-35-R270F technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Depth | 4.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.192inch |
| Length | 0.398inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 270mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR263S-35 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR263S-35-R270F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.