Bourns PWR4318W33R0J technical specifications.
| Package/Case | 4318 |
| Height | 0.203inch |
| Length | 0.433inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | PWR4318 |
| Tolerance | 5% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4318W33R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.