Bourns PWR4318W5R00JE technical specifications.
| Package/Case | 4318 |
| Depth | 4.5mm |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | PWR4318 |
| Technology | WIRE WOUND |
| Termination | SMD/SMT |
| Threshold Voltage | 3.2V |
| Tolerance | 5% |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4318W5R00JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.