Bourns PWR4412-2SBR0050J technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Features | Moisture Resistant |
| Height | 0.3inch |
| Lead Pitch | 11.43mm |
| Length | 12.44mm |
| Max Operating Temperature | 270°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | PWR4412-2S |
| Termination | Radial |
| Tolerance | 5% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SBR0050J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.