Through-hole mounted metal strip resistor with 10mR resistance and 5% tolerance. Features 1W maximum power dissipation, radial termination, and a 11.43mm lead pitch. Operates from -55°C to 270°C and is moisture resistant. Tin contact plating and lead-free construction.
Bourns PWR4412-2SBR0100J technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Features | Moisture Resistant |
| Height | 7.62mm |
| Lead Diameter | 1.01mm |
| Lead Free | Lead Free |
| Lead Pitch | 11.43mm |
| Length | 12.44mm |
| Max Operating Temperature | 270°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | PWR4412-2S |
| Technology | METAL FOIL |
| Termination | Radial |
| Threshold Voltage | 100mV |
| Tolerance | 5% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SBR0100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.