
Radial through-hole metal strip resistor with 30mΩ resistance and 1% tolerance. Features 1W power dissipation, 2 terminations, and a 11.43mm lead pitch. Operating temperature range from -55°C to 270°C. Constructed with tin contact plating and a moisture-resistant design.
Bourns PWR4412-2SBR0300F technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Features | Moisture Resistant |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Lead Pitch | 11.43mm |
| Length | 12.44mm |
| Max Operating Temperature | 270°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 30mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | PWR4412-2S |
| Technology | METAL FILM |
| Termination | Radial |
| Threshold Voltage | 200mV |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SBR0300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.