Radial through-hole fixed resistor featuring a 15mΩ resistance value with a 1% tolerance. This metal strip resistor offers 3W maximum power dissipation and operates across a wide temperature range from -55°C to 270°C. It has a radial package with a 15.24mm lead pitch and tin contact plating.
Bourns PWR4412-2SCR0150F technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Height | 25.4mm |
| Lead Pitch | 15.24mm |
| Length | 16.25mm |
| Max Operating Temperature | 270°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 15mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | PWR4412-2S |
| Technology | METAL FILM |
| Termination | Radial |
| Threshold Voltage | 200mV |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SCR0150F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.