
Bourns PWR4412-2SCR0800F technical specifications.
| Package/Case | Radial |
| Depth | 4.8mm |
| Features | Moisture Resistant |
| Height | 1inch |
| Lead Pitch | 15.24mm |
| Length | 0.6inch |
| Max Operating Temperature | 270°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 80mR |
| Series | PWR4412-2S |
| Termination | Radial |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SCR0800F to view detailed technical specifications.
No datasheet is available for this part.