Radial-mount metal strip resistor with 20mΩ resistance and 1% tolerance, rated for 5W maximum power dissipation. Features a 20.32mm lead pitch, 25.4mm height, 21.33mm length, 4.8mm depth, and 4mm width. Operates across a temperature range of -55°C to 270°C, with tin contact plating and moisture-resistant properties. This through-hole component is RoHS compliant.
Bourns PWR4412-2SDR0200F technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Features | Moisture Resistant |
| Height | 25.4mm |
| Lead Pitch | 20.32mm |
| Length | 21.33mm |
| Max Operating Temperature | 270°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | PWR4412-2S |
| Technology | METAL FILM |
| Termination | Radial |
| Threshold Voltage | 300mV |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SDR0200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.