Bourns PWR4413CR020J technical specifications.
| Package/Case | Radial |
| Height | 0.63inch |
| Length | 0.6inch |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | PWR4413 |
| Tolerance | 5% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4413CR020J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.