Bourns PWR4413CR030F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 15.24 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 16 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 4.5 |
| Resistance Value | 30mOhm |
| Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 325°C |
| Fail Safe Fusible Resistor | No |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bourns PWR4413CR030F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.