Bourns PWR4525NR200J technical specifications.
| Case Code (Imperial) | 4525 |
| Package/Case | 4525 |
| Features | Moisture Resistant |
| Height | 4.6mm |
| Length | 11.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | PWR4525 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 173V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4525NR200J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.