Surface Mount Chip Resistor, Wirewound, 0.3 ohm, 2W power rating, 5% tolerance, and 127V DC rated voltage. Features a 4525 case code, tin contact plating, and moisture resistance. Operates across a wide temperature range from -55°C to 275°C. RoHS compliant with a 2-termination SMD/SMT design.
Bourns PWR4525WR300J technical specifications.
| Case Code (Imperial) | 4525 |
| Package/Case | 4525 |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Features | Moisture Resistant |
| Height | 4.6mm |
| Length | 11.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | PWR4525 |
| Technology | WIRE WOUND |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 173V |
| DC Rated Voltage | 127V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4525WR300J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.