Bourns PWR5322W1502JE technical specifications.
| Package/Case | 5322 |
| Height | 0.243inch |
| Length | 0.531inch |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | PWR5322 |
| Tolerance | 5% |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR5322W1502JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.