Bourns PWR5322W1620FE technical specifications.
| Package/Case | 5322 |
| Construction | Rectangular |
| Depth | 5.5mm |
| Height | 0.243inch |
| Length | 0.531inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 162R |
| RoHS Compliant | Yes |
| Series | PWR5322 |
| Termination | J-Lead |
| Tolerance | 1% |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR5322W1620FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
